Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB65R420CFDATMA1

Trans MOSFET N-CH 650V 8.7A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 0.787
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB65R420CFDATMA1.

IHS

Datasheet21 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPB65R420CFDATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Power MOSFET, N Channel, 200 V, 9 A, 0.4 ohm, TO-263 (D2PAK), Surface Mount
Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
INFINEON - IPB60R380C6ATMA1 - MOSFET Transistor, N Channel, 10.6 A, 600 V, 0.34 ohm, 10 V, 3 V
Trans MOSFET N-CH 600V 11A Automotive 3-Pin(2+Tab) D2PAK T/R
Power Mosfet, N Channel, 6 A, 650 V, 0.594 Ohm, 10 V, 4 V Rohs Compliant: Yes
STMicroelectronicsSTB11N52K3
N-channel 525 V, 0.41 Ohm, 10 A SuperMESH3(TM) Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IPB65R420CFDATMA1 provided by its distributors.

Trans MOSFET N-CH 650V 8.7A Automotive 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
83.3W(Tc) 20V 4.5V@ 340µA 32nC@ 10 V 1individualNChannel 650V 420mΩ@ 3.4A,10V 8.7A 870pF@100V TO-263 SMD mount 4.57mm(height)
650V CoolMOS CFD2 is Infineon's second generation of market leading high voltage CoolMOS MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts. | Summary of Features: 650V technology with integrated fast body diode; Limited voltage overshoot during hard commutation; Significant Q g reduction compared to 600V CFD technology; Tighter R DS(ON) max to R DS(on) typ window; Easy to design-in; Lower price compared to 600V CFD technology | Benefits: Low switching losses due to low Q rr at repetitive commutation on body diode; Self limiting di/dt and dv/dt; Low Q oss; Reduced turn on and turn of delay times; Outstanding CoolMOS quality | Target Applications: Telecom; Server; Solar; HID lamp ballast; LED lighting; eMobility

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA