onsemi FDB8447L

onsemi N-Ch MOSFET PowerTrench, Vds=40V 50A D2PAK (TO-263) SMD 3-Pin
$ 1.651
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB8447L.

Upverter

Technical Drawing1 page5 years ago

element14 APAC

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
-24.75%

CAD Models

Download onsemi FDB8447L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-03-09
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

InfineonIPB075N04L G
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) TO-263
onsemiFDB8880
Trans MOSFET N-CH 30V 11A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 30V 54A TO-263AB
N-Ch MOSFET 30V 50A 8mΩ@30A,10V 1.9nF@15V TO-263 SMD 47W(Tc) 20V 2.2V@250µA 18nC@10V
45 A 55 V 0.0154 ohm N-CHANNEL Si POWER MOSFET TO-263AB
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)

Descriptions

Descriptions of onsemi FDB8447L provided by its distributors.

onsemi N-Ch MOSFET PowerTrench, Vds=40V 50A D2PAK (TO-263) SMD 3-Pin
N-Channel PowerTrench® MOSFET, 40V, 50A, 8.5mΩ
N-Channel 40 V 50 A 8.5 mOhm Surface Mount PowerTrench® Mosfet -TO-263AB
40V, 50A, 8.5 MILLI OHM 40V N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 15A I(D), 40V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, SMD, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:40V; On Resistance Rds(on):8.5mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:60W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D2-PAK; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Package / Case:D2-PAK; Power Dissipation Pd:60W; Power Dissipation Pd:60W; Pulse Current Idm:100A; Termination Type:SMD; Voltage Vds Typ:40V; Voltage Vgs Max:1.9V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V
This N–Channel MOSFET has been produced using Fairchild Semiconductor's proprietary PowerTrench® technology to deliver low rDS(on) and optimized BVDSS capability to offer superior performance benefit in the application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB8447L.