Infineon SPB18P06PGATMA1

MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity: P Channel; Continuous Drai
$ 0.546
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPB18P06PGATMA1.

IHS

Datasheet8 pages19 years ago

Arrow Electronics

Inventory History

3 month trend:
-28.04%

CAD Models

Download Infineon SPB18P06PGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Power MOSFET, N Channel, 60 V, 45 A, 0.0049 ohm, TO-263 (D2PAK), Surface Mount
In a Pack of 25, N-Channel MOSFET, 50 A, 60 V, 3-Pin D2PAK Infineon IPB081N06L3GATMA1
Rochester ElectronicsIPB093N04LG
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) D2PAK
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
P-Channel Power MOSFET, QFET®, -60 V, -27 A, 70 mΩ, D2PAK

Descriptions

Descriptions of Infineon SPB18P06PGATMA1 provided by its distributors.

MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity:P Channel; Continuous Drai
Single P-Channel 60 V 130 mOhm 21 nC SIPMOS® Power Mosfet - D2PAK
Power MOSFET, P Channel, 60 V, 18.7 A, 0.101 ohm, TO-263 (D2PAK), Surface Mount
Power Field-Effect Transistor, 18.7A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity:P Channel; Continuous Drain Current Id:-18.7A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.101ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-3V; Power Dissipation Pd:81.1W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000102181
  • SPB18P06P G
  • SPB18P06PG