STMicroelectronics STB33N60DM2

N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package
$ 2.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB33N60DM2.

Newark

Datasheet20 pages10 years ago
Datasheet20 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STB33N60DM2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTB35N60DM2
N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in D2PAK package
STMicroelectronicsSTB33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in D2PAK package
STMicroelectronicsSTB28N60DM2
N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in D2PAK package
Vishay N-Ch Enhancement MOSFET EF Series, Vds=600V, 28A, D2PAK (TO-263), SMD, 3-Pin
Trans MOSFET N-CH 500V 19A 3-Pin(2+Tab) D2PAK
MOSFET N-CH 600V 23A D2PAK / N-Channel 600 V 23A (Tc) 227W (Tc) Surface Mount D²PAK (TO-263)

Descriptions

Descriptions of STMicroelectronics STB33N60DM2 provided by its distributors.

N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package
MOSFET N-CH 600V 24A D2PAK / N-Channel 600 V 24A (Tc) 190W (Tc) Surface Mount D²PAK (TO-263)
N-Channel 600 V 130 mOhm Surface Mount DM2 Power Mosfet - D2PAK
MOSFET 190W(Tc) 25V 5V@250µA 43nC@10V 1 N-Ch 600V 130mΩ@12A,10V 24A 1.87nF@100V D2PAK, TO-263 SMD
MOSFET, N-CH, 600V, 24A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 24A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.11ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 190W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015)
Power Field-Effect Transistor, 24A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics