Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB50R199CPATMA1

Trans MOSFET N-CH 550V 17A 3-Pin(2+Tab) D2PAK T/R
$ 1.49
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB50R199CPATMA1.

IHS

Datasheet10 pages15 years ago

Inventory History

3 month trend:
+116%

CAD Models

Download Infineon IPB50R199CPATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-24
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Trans MOSFET N-CH 500V 19A 3-Pin(2+Tab) D2PAK
Trans MOSFET N-CH 550V 13A 3-Pin(2+Tab) D2PAK T/R
E Series N-Channel 600 V 0.18 O 86 nC Surface Mount Power Mosfet - D2PAK
STMicroelectronicsSTB28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package
STMicroelectronicsSTB20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in D2PAK package
Trans MOSFET N-CH 600V 20.2A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IPB50R199CPATMA1 provided by its distributors.

Trans MOSFET N-CH 550V 17A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 17A I(D), 500V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N-CH, 550V, 17A, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:550V; On Resistance Rds(on):0.18ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:139W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB50R199CP
  • SP000236092