Vishay SIA448DJ-T1-GE3

MOSFET, N-CH, 20V, 12A, POWERPAK SC70-6; Transistor Polarity: N Channel; Continuo
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIA448DJ-T1-GE3.

IHS

Datasheet9 pages10 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single P-Ch Ppak Sc70 1G 20V 14.5Mohm @ 4.5V Rohs Compliant: No
SIA429DJT-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 8.5 A, 20 V, 6-PIN POWERPAK SC-70
Diodes Inc.DMN2016UTS-13
20V 8.58A 14.5mΩ@4.5V,9.4A 880mW 1V@250uA 2 N-Channel TSSOP-8-3.0mm MOSFETs ROHS
onsemiFDMA7628
Single N-Channel 1.5 V Specified PowerTrench® MOSFET 20V, 9.4A, 14.5mΩ
onsemiFDMA0104
20V Single N-Channel 1.5 V Specified PowerTrench® MOSFET
Diodes Inc.DMN2020UFCL-7
Trans MOSFET N-CH 20V 9A 6-Pin DFN T/R

Descriptions

Descriptions of Vishay SIA448DJ-T1-GE3 provided by its distributors.

MOSFET, N-CH, 20V, 12A, POWERPAK SC70-6; Transistor Polarity:N Channel; Continuo
Trans MOSFET N-CH 20V 12A 6-Pin PowerPAK SC-70 T/R
Power Field-Effect Transistor, 12A I(D), 20V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 20V 12A PPAK SC70-6
MOSFET 20V 12A 19.2W 15mohm @ 4.5V
MOSFET N-CH, 20V, SC70-6L; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.0125ohm; Rds(on) Test Voltage Vgs:4.5V; Power Dissipation Pd:19.2W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SC70; No. of Pins:6; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric