Diodes Inc. DMN2016UTS-13

Diodes Inc N-Ch Enhancement MOSFET Vds=20V 8.6A TSSOP SMD 8-Pin
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2016UTS-13.

IHS

Datasheet6 pages16 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+59.06%

CAD Models

Download Diodes Inc. DMN2016UTS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMP2035UTS-13
Trans MOSFET P-CH 20V 6.04A 8-Pin TSSOP T/R / MOSFET 2P-CH 20V 6.04A 8TSSOP
Dual N-Channel 20 V 30 mOhm Surface Mount Power Mosfet - TSSOP-8
Diodes Inc.DMN2040LTS-13
Trans MOSFET N-CH 20V 6.7A Automotive 8-Pin TSSOP T/R
Diodes Inc.DMG8822UTS-13
Transistor MOSFET Array Dual N-CH 20V 4.9A 8-Pin TSSOP T/R
NXP SemiconductorsPMGD130UN,115
Small Signal Field-Effect Transistor, 1.3A I(D), N-Channel, Metal-oxide Semiconductor FET
onsemiFDW9926A
Transistor MOSFET Array Dual N-Channel 20V 4.5A 8-Pin TSSOP W

Descriptions

Descriptions of Diodes Inc. DMN2016UTS-13 provided by its distributors.

Diodes Inc N-Ch Enhancement MOSFET Vds=20V 8.6A TSSOP SMD 8-Pin
Dual N-Channel 20 V 14.5 mOhm Enhancement Mode Mosfet
Dual MOSFET, N Channel, 20 V, 20 V, 8.58 A, 8.58 A, 0.011 ohm
20V 8.58A 14.5mΩ@4.5V,9.4A 880mW 2 N-Channel TSSOP-8 MOSFETs ROHS
Trans MOSFET N-CH 20V 8.58A 8-Pin TSSOP T/R
DUAL N-CHANNEL ENHANCEMENT MOSFET TSSOP8
Small Signal Field-Effect Transistor, 8.58A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, N-CH, 20V, 8.58A;
Mosfet Bvdss: 8V~24V Tssop-8 T&r 2.5K
N-Channel Mosfet, 20V VDS, 8±V VGS
Diodes Inc SCT
DiodesZetex DMN2016UTS-13 MOSFET
RS APAC
场效应管, MOSFET, 双路, N沟道, 20V, 8.58A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2016UTS-13.
  • DMN2016UTS13