
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DMN2020UFCL-7 | 9,000 | 3K | 23h | ||||||||
| Verical | DMN2020UFCL-7 | 585,000 | 3K | |||||||||
| DigiKey | DMN2020UFCL-7DICT-ND | 2,939 | 1 | Cut Tape | ||||||||
| TME | DMN2020UFCL-7 | 0 | 1 | 14h | ||||||||
| Future Electronics | DMN2020UFCL-7 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. DMN2020UFCL-7.
Download Diodes Inc. DMN2020UFCL-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. DMN2020UFCL-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMN2020UFCL-7.