
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Asia | SI9433BDY-T1-GE3 | Contact | 8h | |||||||||
| Farnell | SI9433BDY-T1-GE3 | 0 | 1 | Cut Tape | 4h | |||||||
| element14 APAC | SI9433BDY-T1-GE3 | 0 | 1 | Cut Tape | 18h | |||||||
| Win Source | WS-SI9433BDY-T1-GE3 | 42,457 | 50 | 5h | ||||||||
| LCSC | C727665 | 15 | 1 | 14h |
Download Vishay SI9433BDY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Vishay SI9433BDY-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: