onsemi NTMS4N01R2G

Small Signal MOSFET 20V 4.2A 45 mOhm Single N-Channel SO-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMS4N01R2G.

IHS

Datasheet8 pages20 years ago

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTMS4N01R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

InfineonIRF7317PBF
Dual N/P-Channel 20 V 0.029/0.058 Ohm 18/19 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7530TRPBF
Dual N-Channel 20 V 0.03 Ohm 26 nC HEXFET® Power Mosfet - MICRO-8
onsemiFDS8433A
Single P-Channel 20 V 47 mOhm 2.5V Specified Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 20V 5.4A 8-Pin TDSON T/R
STMicroelectronicsSTS5DNF20V
N-channel 20 V, 0.030 Ohm typ., 5 A STripFET(TM) II Power MOSFET in a SO-8 package
Trans MOSFET N/P-CH 20V 5.2A/3.4A 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi NTMS4N01R2G provided by its distributors.

Small Signal MOSFET 20V 4.2A 45 mOhm Single N-Channel SO-8
Trans MOSFET N-CH 20V 5.9A 8-Pin SOIC N T/R
MOSFETs- Power and Small Signal 20V 4.2A N-Channel
3300 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET
Power Field-Effect Transistor, 4.2A I(D), 20V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
770mW(Ta) 10V 1.2V@ 250µA 16nC@ 4.5 V 1individualNChannel 20V 40mΩ@ 4.2A,4.5V 4.2A 1.2nF@10V SOIC-8 SMD mount 5mm*4mm*1.5mm
MOSFET, N, 20V, SOIC-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.2A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.045ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 950mV; Power Dis

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMS4N01R2G.