onsemi FDS9933BZ

1.5V@ 250µA 15nC@ 4.5V 2individualPChannel 20V 46mΩ@ 4.9A, 4.5V 985pF@10V SOIC-8 SMD mount
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS9933BZ.

IHS

Datasheet6 pages18 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-03-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-11-24
LTD Date2013-05-24

Related Parts

onsemiFDS9933
Dual P-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2P-CH 20V 5A 8SOIC
InfineonIRF7301TRPBF
Dual N-Channel 20V 0.05 Ohm 20 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7314TRPBF
MOSFET, Power;Dual P-Ch;VDSS -20V;RDS(ON) 0.058Ohm;ID -5.3A;SO-8;PD 2W;VGS +/-12
InfineonIRF7301PBF
Transistor: 2xN-MOSFET; unipolar; 20V; 5.2A; 0.05ohm; 2W; -55+150 deg.C; SMD; SO8
Trans MOSFET P-CH 20V 4.5A 8-Pin SOIC N T/R / MOSFET P-CH 20V 4.5A 8-SOIC
Single P-Channel 20 V 0.04 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS9933BZ provided by its distributors.

1.5V@ 250µA 15nC@ 4.5V 2individualPChannel 20V 46mΩ@ 4.9A,4.5V 985pF@10V SOIC-8 SMD mount
Trans MOSFET P-CH 20V 4.9A 8-Pin SOIC N T/R
-20V Dual P-Channel 2.5V Specified PowerTrench® MOSFET
These P-Channel 2.5V specified MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.These devices are well suited for portable electronics applications: load switching and power management, battery charging and protection circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd