Infineon IRF7317PBF

Dual N/P-Channel 20 V 0.029/0.058 Ohm 18/19 nC HEXFET® Power Mosfet - SOIC-8
$ 0.567
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7317PBF.

Newark

Datasheet11 pages22 years ago

IHS

element14 APAC

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF7317PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF7311PBF
Dual N-Channel 20 V 0.029 Ohm 18 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7311TRPBF
MOSFET, Power;Dual N-Ch;VDSS 20V;RDS(ON) 0.023Ohm;ID 6.6A;SO-8;PD 2W;VGS +/-12V
InfineonIRF7317TRPBF
Infineon N/P-Channel MOSFET HEXFET Vds=20V 5.3A 6.6A SOIC SMD 8-Pin
onsemiFDS8928A
Dual N & P-Channel 30 V 30 mOhm Power Field Effect Transistor-SOIC-8
STMicroelectronicsSTS6NF20V
N-channel 20 V, 0.030 Ohm, 6 A, 2.7 V drive STripFET(TM) II Power MOSFET in SO-8 package

Descriptions

Descriptions of Infineon IRF7317PBF provided by its distributors.

Dual N/P-Channel 20 V 0.029/0.058 Ohm 18/19 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N/P-CH 20V 6.6A/5.3A 8-Pin SOIC Tube
20V Dual N- and P- Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N/P Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:6.6A; On Resistance, Rds(on):29mohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, DUAL, NP, LOGIC, SO-8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:6.6A; Drain Source Voltage Vds:20V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:700mV; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (18-Jun-2012); Cont Current Id N Channel 2:6.6A; Cont Current Id P Channel:5.3A; Current Id Max:6.6A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:2; On State Resistance N Channel Max:29mohm; On State Resistance P Channel Max:58mohm; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:26A; Pulse Current Idm N Channel 2:26A; Pulse Current Idm P Channel:21A; Row Pitch:6.3mm; SMD Marking:F7317; Voltage Vds:20V; Voltage Vds Typ:20V; Voltage Vgs Max:700mV; Voltage Vgs th Max:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7317PBF
  • IRF7317PBF.
  • SP001572018