Vishay SI8816EDB-T2-E1

30V 1.5A 500mW 109m´Î@10V1A 1.4V@250Ã×A N Channel BGA-4 MOSFETs ROHS
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI8816EDB-T2-E1.

Farnell

Datasheet7 pages10 years ago
Datasheet8 pages12 years ago

Upverter

Newark

Inventory History

3 month trend:
-10.53%

CAD Models

Download Vishay SI8816EDB-T2-E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Small Signal MOSFET 30V 2.6A 90 mOhm Dual N-Channel TSOP6 FETKY
onsemiNDS355AN
Transistor MOSFET Negative Channel 30 Volt 1.7A 3-Pin SuperSOT T/R
onsemiFDC6561AN
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 2.5A, 95mΩ
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Diodes Inc.DMG6601LVT-7
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 3.8 A, 3.8 A, 0.034 ohm
Diodes Inc.DMN3067LW-7
Power MOSFET, N Channel, 30 V, 2.6 A, 0.067 ohm, SOT-323, Surface Mount

Descriptions

Descriptions of Vishay SI8816EDB-T2-E1 provided by its distributors.

30V 1.5A 500mW 109m´Î@10V1A 1.4V@250Ã×A N Channel BGA-4 MOSFETs ROHS
N-Ch Mosfet Mfoot 0.8X0.8 20V 116Mohm @ 4.5V Rohs Compliant: No
N-Channel 30 V 0.109 Ohm 2.4 nC Power Mosfet
Trans MOSFET N-CH 30V 2.3A 4-Pin Micro Foot T/R
Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
500mW(Ta) 12V 1.4V@ 250¦ÌA 8nC@ 10 V 1N 30V 109m¦¸@ 1A,10V 195pF@15V MICROFOOT-4 1.6mm*1.6mm*650¦Ìm
场效应管, MOSFET, N沟道, 20V, 2.3A, MFOOT;
N-CH 30V 2,3A 109mOhm MF0,8x0,8
MOSFET, N-CH, 20V, 2.3A, MFOOT; Transistor Polarity:N Channel; Continuous Drain Current Id:2.3A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.087ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:900mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:MICRO FOOT; No. of Pins:4; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI8816EDB-T2-E1.