onsemi FDC6561AN

Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 2.5A, 95mΩ
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6561AN.

IHS

Datasheet5 pages0 years ago
Datasheet6 pages4 years ago

Future Electronics

onsemi

Farnell

Newark

Inventory History

3 month trend:
-20.92%

CAD Models

Download onsemi FDC6561AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDC6333C
Transistor MOSFET N/P-Channel 30 Volt 2.5A/2A 6-Pin SuperSOT
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de
onsemiFDC6506P
Dual P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.8A, 170mΩ
Diodes Inc.ZXMN3A01E6TA
N-Channel 30 V 0.12 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-6
Single P-Channel Power MOSFET, -30V, -3A, 169mΩ
Diodes Inc.DMG6602SVT-7
N & P Channel 30 V 60 mOhm Complementary Pair Enhancement Mode Mosfet-TSOT-23-6

Descriptions

Descriptions of onsemi FDC6561AN provided by its distributors.

Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 2.5A, 95mΩ
Transistor MOSFET Array Dual N-CH 30V 2.5A 6-Pin TSOT-23 T/R
Avnet Japan
Transistor MOSFET N-Channel 30 Volt 2.5A 6-Pin SuperSOT
onsemi N-Channel MOSFET PowerTrench, Vds=30V 2.5A SOT-23 SMD 6-Pin
DUAL N-CHANNEL LOGIC LEVEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for all applications where small size is desireable but especially low cost DC/DC conversion in battery powered systems.
MOSFET, DUAL, NN, SUPERSOT-6; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:2.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):95mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:960mW; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:2; Package / Case:SuperSOT-6; Power Dissipation Pd:960mW; Power Dissipation Pd:960mW; Pulse Current Idm:10A; SMD Marking:FDC6561AN; Termination Type:SMD; Uni / Bi Directional Polarity:NN; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6561AN.