onsemi NDS355AN

Transistor MOSFET Negative Channel 30 Volt 1.7A 3-Pin SuperSOT T/R
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS355AN.

Farnell

Datasheet7 pages28 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet0 pages0 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
-12.97%

CAD Models

Download onsemi NDS355AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiFDN357N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ
onsemiFDN360P
Transistor MOSFET P Channel 30 Volt 2 Amp 3 Pin Supersot Tape and Reel
onsemiFDN361BN
N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 1.4A, 110mΩ
Diodes Inc.ZXMN3A01FTA
ZXMN3A01 Series 30 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Diodes Inc.ZXMP3A13FTA
Power MOSFET, Low Voltage, P Channel, 30 V, 1.6 A, 0.21 ohm, SOT-23, Surface Mount
Diodes Inc.ZXM61N03FTA
ZXM61N03F Series 30 V 1.4 A 220 mOhm N-Channel Enhancement Mode Mosfet-SOT-23-3

Descriptions

Descriptions of onsemi NDS355AN provided by its distributors.

Transistor MOSFET Negative Channel 30 Volt 1.7A 3-Pin SuperSOT T/R
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.7A, 85mΩ
onsemi NChannel EnhancedMOSTube, Vds=30 V, 1.7 A, SOT-23encapsulation, surface mount, 3Pin
onsemi N-Ch Enhancement MOSFET, Vds=30V, 1.7A, SOT-23, SMD, 3-Pin
Power MOSFET, N Channel, 30 V, 1.7 A, 0.085 ohm, SuperSOT, Surface Mount
N CH MOSFET, 30V, 1.7A, SUPER SOT-3; Transistor Polarity:N Channel; Continuous Drain Current Id:1.7A; Drain Source Voltage Vds:30V; On Resistance Rds(on):125mohm; Rds(on) Test Voltage Vgs:10V; Threshold
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.7 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 125 / Gate-Source Voltage V = 20 / Fall Time ns = 10 / Rise Time ns = 60 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500
SuperSOT™-3 N-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS355-AN
  • NDS355AN.
  • NDS355AN...