Vishay SI7922DN-T1-GE3

Dual N-Channel 100 V 0.195 Ohm Surface Mount Power MosFet - PowerPAK-1212-8
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7922DN-T1-GE3.

IHS

Datasheet12 pages10 years ago

Future Electronics

iiiC

Arrow Electronics

Inventory History

3 month trend:
+1.41%

CAD Models

Download Vishay SI7922DN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 0.873
Stock
730,556
175,540
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
Module
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
1.8 A
1.8 A
Threshold Voltage
-
3.5 V
Rds On Max
195 mΩ
195 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.3 W
2.6 W
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 100V 2.3A 3-Pin SOT-23 T/R / MOSFET N-CH 100V 2.3A SOT-23
Dual N-Channel 100 V 195 mOhm 6.3 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Single N-Channel 100 V 0.17 Ohms Surface Mount Power Mosfet - TSOP-6
Trans MOSFET N-CH 100V 1.8A 6-Pin TSOP T/R
onsemiFDC3535
P-Channel 80 V 2.1 A 183 mO Surface Mount PowerTrench Mosfet - SUPERSOT-6
Power MOSFET, N-Channel, A-FET, 100 V, 2.3 A, 0.2 Ω, SOT-223

Descriptions

Descriptions of Vishay SI7922DN-T1-GE3 provided by its distributors.

Dual N-Channel 100 V 0.195 Ohm Surface Mount Power MosFet - PowerPAK-1212-8
Trans MOSFET N-CH 100V 1.8A 8-Pin PowerPAK 1212 T/R / MOSFET 2N-CH 100V 1.8A 1212-8
1.3W 20V 3.5V@ 250¦ÌA 8nC@ 10V 2N 100V 195m¦¸@ 2.5A,10V 1.8A PPAK-1212-8 3.05mm*3.05mm*1.04mm
100V 1.8A 1.3W 195m´Î@10V2.5A 3.5V@250Ã×A 2 N-Channel PowerPAK 1212-8 MOSFETs ROHS
Power Field-Effect Transistor, 1.8A I(D), 100V, 0.195ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor; Continuous Drain Current, Id:2500mA; Drain Source Voltage, Vds:100V; On Resistance, Rds(on):0.230ohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:3.5V; Power Dissipation, Pd:1.3W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric