Infineon IRFHM792TRPBF

Dual N-Channel 100 V 195 mOhm 6.3 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
$ 0.427
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFHM792TRPBF.

Farnell

Datasheet10 pages12 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFHM792TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 100V 1.8A Automotive 4-Pin(3+Tab) SOT-223 T/R
SI1480DH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 2.6 A, 100 V, 6-PIN SOT-363
Power MOSFET, N Channel, 100 V, 1.8 A, 230 Milliohms, SOT-223, 4 Pins, Surface Mount
Power MOSFET, N-Channel, A-FET, 100 V, 2.3 A, 0.2 Ω, SOT-223
Diodes Inc.ZXMN10A08DN8TA
Transistor MOSFET Array Dual N-CH 100V 2.1A 8-Pin SOIC T/R
Diodes Inc.ZXMC10A816N8TC
Mosfet, N & P-Ch, 2.1A, 100V, 150Deg C Rohs Compliant: Yes |Diodes Inc. ZXMC10A816N8TC

Descriptions

Descriptions of Infineon IRFHM792TRPBF provided by its distributors.

Dual N-Channel 100 V 195 mOhm 6.3 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
MOSFET, DUAL N-CH, 100V, 4.8A, PQFN; Available until stocks are exhausted Alternative available
Transistor MOSFET Array Dual N-CH 100V 3.4A 8-Pin PQFN T/R
Trans MOSFET N-CH 100V 2.3A 8-Pin PQFN EP T/R / MOSFET 2N-CH 100V 2.3A 8PQFN
N CH MOSFET, DUAL, 100V, 3.4A, PQFN-8; Transistor Polarity:N Channel; Continuous Drain Current Id:3.4A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.164ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFHM792
  • SP001554848