onsemi FDC3535

P-Channel 80 V 2.1 A 183 mO Surface Mount PowerTrench Mosfet - SUPERSOT-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC3535.

IHS

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

Upverter

Future Electronics

onsemi

Farnell

CAD Models

Download onsemi FDC3535 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-07-06
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-31
LTD Date2023-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

60V, 4A, 50M Ohm, N-Channel Logic Level Powertrench Mosfet/Tape Reel |Onsemi FDC5661N_F085
onsemiFDC5614P
P-Channel PowerTrench® MOSFET, Logic Level, 60V -3A, 105mΩ
Diodes Inc.ZXMP6A17E6QTA
ZXMP6A17E6Q Series 60 V 2.3 A P-Channel Enhancement Mode Mosfet - SOT-23-6
Diodes Inc.ZXMN10B08E6TA
ZXMN10B Series 100 V 0.23 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-6
Power Field-Effect Transistor, 3.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Diodes Inc.DMN10H170SVTQ-7
MOSFET N-CH 100V 2.6A TSOT26 / N-Channel 100 V 2.6A (Ta) 1.2W (Ta) Surface Mount TSOT-26

Descriptions

Descriptions of onsemi FDC3535 provided by its distributors.

P-Channel 80 V 2.1 A 183 mO Surface Mount PowerTrench Mosfet - SUPERSOT-6
MOSFET P-CH 80V 6-SSOT / Trans MOSFET P-CH 80V 2.1A 6-Pin TSOT-23 T/R
P-Channel Power Trench® MOSFET, -80 V, -2.1 A, 183 mΩ
Small Signal Field-Effect Transistor, 2.1A I(D), 80V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA
1.6W(Ta) 20V 3V@ 250µA 20nC@ 10 V 1individualPChannel 80V 183mΩ@ 2.1A,10V 2.1A 880pF@40V SSOT-6 SMD mount 2.9mm*1.6mm*1mm
This P-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, P CH, -80V, -2.1A, SUPERSOT-6; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.1A; Drain Source Voltage Vds:-80V; On Resistance Rds(on):0.147ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.6V; Power Dissipation Pd:1.6W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SuperSOT; No. of Pins:6; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd