Vishay SI7738DP-T1-E3

Single N-Channel 150 V 0.038 Ohm 53 nC 5.4 W Silicon SMT Mosfet - POWERPAK-SO-8
$ 1.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7738DP-T1-E3.

IHS

Datasheet13 pages10 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.744
$ 1.72
Stock
201,954
294,739
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOIC
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
7.7 A
7.7 A
Threshold Voltage
-
4 V
Rds On Max
38 mΩ
38 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
5.4 W
5.4 W
Input Capacitance
2.1 nF
2.1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single N-Channel 150 V 0.045 Ohm Surface Mount Power Mosfet - PowerPAK SO-8
Trans MOSFET N-CH 150V 7.2A 8-Pin PowerPAK SO T/R
onsemiFDS86240
N-Channel PowerTrench® MOSFET 150V, 7.5A, 19.8mΩ
Trans MOSFET N-CH 150V 9A 7-Pin WDSON-2 T/R
onsemiFDMC86244
N-Channel Power Trench® MOSFET 150V, 9.4a, 134mΩ
onsemiFDMS86250
PT5 150V/20V Nch Power Trench MOSFET - 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM

Descriptions

Descriptions of Vishay SI7738DP-T1-E3 provided by its distributors.

Single N-Channel 150 V 0.038 Ohm 53 nC 5.4 W Silicon SMT Mosfet - POWERPAK-SO-8
Trans MOSFET N-CH 150V 30A 8-Pin PowerPAK SO EP T/R
Power Field-Effect Transistor, 7.7A I(D), 150V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 150V 30A 96W 38mohm @ 10V
MOSFET N-CH 150V 30A PPAK SO-8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric