Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC86244

N-Channel Power Trench® MOSFET 150V, 9.4a, 134mΩ
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC86244.

Upverter

Technical Drawing1 page4 years ago

Newark

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
+23.48%

CAD Models

Download onsemi FDMC86244 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-10-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDT86244
FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3
onsemiFDC86244
N-Channel Shielded Gate Power Trench® MOSFET, 150 V, 2.3 A, 144 mΩ
onsemiFDC2512
Transistor MOSFET N Channel 150 Volt 1.4 Amp 6-Pin Supersot Tape And Reel
Trans MOSFET N-CH 150V 11.8A 3-Pin(2+Tab) DPAK T/R
N-Channel 150 V 177 mOhm 19 W ThunderFET Mosfet PowerPAK-SC-70-6L
InfineonIRF6217TRPBF
Single P-Channel 150 V 2.4 Ohm 9 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMC86244 provided by its distributors.

N-Channel Power Trench® MOSFET 150V, 9.4a, 134mΩ
FDMC86244 Series 150 V 9.4 A 134 mOhm N.Ch. PowerTrench Mosfet - MLP-8
2.3W(Ta), 26W(Tc) 20V 4V@250µA 5.9nC@10V 1 N-Ch 150V 134mΩ@2.8A,10V 2.8A, 9.4A 345pF@75V MLP-8 SMD 3.3mm × 3.3mm × 800μm
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 150V, 9.4A, MLP 3.3X3.3; Transistor Polarity:N Channel; Continuous Drain Current Id:9.4A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.105ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.6V; Power Dissipation Pd:26W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd