Vishay SI7450DP-T1-E3

SI7450DP-T1-E3 N-channel MOSFET Transistor; 3.2 A; 200 V; 8-Pin SOIC
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7450DP-T1-E3.

Newark

Datasheet12 pages5 years ago
Datasheet11 pages10 years ago
Datasheet11 pages13 years ago
Datasheet5 pages20 years ago

Future Electronics

element14 APAC

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
-17.68%

CAD Models

Download Vishay SI7450DP-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.484
Stock
335,350
190,713
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOIC
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
3.2 A
3.2 A
Threshold Voltage
2 V
4.5 V
Rds On Max
80 mΩ
80 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.9 W
1.9 W
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel 200 V 0.08 Ohms Surface Mount Power Mosfet - SOIC-8
Single N-Channel 200 V 0.08 O 42 nC Surface Mount Mosfet - SOIC-8
Power MOSFET, N Channel, 150 V, 2.7 A, 85 MilliOhms, NSOIC, 8 Pins, Surface Mount
InfineonIRF7820TRPBF
Single N-Channel 200 V 78 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS2672
N-Channel UltraFET Trench® MOSFET 200V, 3.9A, 70mΩ
Trans MOSFET N-CH 200V 3.9A 8-Pin SOIC N T/R

Descriptions

Descriptions of Vishay SI7450DP-T1-E3 provided by its distributors.

SI7450DP-T1-E3 N-channel MOSFET Transistor; 3.2 A; 200 V; 8-Pin SOIC
Single N-Channel 200 V 1.9 W 42 nC Silicon Surface Mount Mosfet - POWERPAK-SO-8
1.9W(Ta) 20V 4.5V@ 250¦ÌA 42nC@ 10 V 1N 200V 80m¦¸@ 4A,10V 3.2A 2.38nF 4.9mm*5.89mm*1.07mm
N CH MOSFET; Transistor Polarity:N Chann; N CH MOSFET; Transistor Polarity:N Channel; Continuous Drain Current Id:5.3A; Drain Source Voltage Vds:200V; On Resistance Rds(on):80mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:5.2W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7450DP-T1-E3.