Vishay SI4490DY-T1-GE3

Single N-Channel 200 V 0.08 O 42 nC Surface Mount Mosfet - SOIC-8
$ 1.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4490DY-T1-GE3.

Newark

Datasheet7 pages9 years ago
Datasheet8 pages10 years ago

Farnell

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-33.72%

Alternate Parts

Price @ 1000
$ 1.261
$ 1.396
Stock
215,814
161,026
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SO
SOIC
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
2.85 A
2.85 A
Threshold Voltage
2 V
2 V
Rds On Max
80 mΩ
80 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
1.56 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 150 V, 2.7 A, 85 MilliOhms, NSOIC, 8 Pins, Surface Mount
Single N-Channel 150 V 0.05 Ohms Surface Mount Power Mosfet - SOIC-8
N-Channel 200 V 0.240 Ohm 1.5 W Surface Mount Power Mosfet - SOIC-8
STMicroelectronicsSTS5N15F3
N-channel 150 V, 0.045 Ω, 5 A, SO-8 STripFET͐2;2; III Power MOSFET
InfineonIRF7451TRPBF
Power MOSFET(Vdss=150V, Rds(on)max=0.09ohm, Id=3.6A) | MOSFET N-CH 150V 3.6A 8-SOIC
InfineonIRF7450TRPBF
Single N-Channel 200 V 0.17 Ohm 39 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4490DY-T1-GE3 provided by its distributors.

Single N-Channel 200 V 0.08 O 42 nC Surface Mount Mosfet - SOIC-8
1.56W(Ta) 20V 2V@ 250¦ÌA (Min) 42nC@ 10 V 1N 200V 80m¦¸@ 4A,10V 2.85A SOIC-8 4.9mm*3.9mm*1.75mm
Trans MOSFET N-CH 200V 2.85A 8-Pin SOIC N T/R
MOSFET,N CH,DIODE,200V,4A,8-SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:2.85A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.065ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:3.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:4A; Power Dissipation Pd:3.1W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4490DYT1GE3