onsemi FDS2672

Mosfet N-channel 200V 70MΩ@3.9A, 10V 3.9A 2.535NF@100V SOIC-8 SMD 4.9MM × 3.9MM × 1.75MM
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS2672.

IHS

Datasheet6 pages20 years ago
Datasheet7 pages2 years ago

Newark

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
-6.70%

CAD Models

Download onsemi FDS2672 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MOSFET N-Channel 200V 70mΩ@3.9A,10V 3.9A 2.535nF@100V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
STMicroelectronicsSTS5N15F4
N-channel 150 V, 0.057 Ohm, 5 A, SO-8 STripFET(TM) DeepGATE(TM) Power MOSFET
InfineonIRF7492PBF
Trans MOSFET N-CH 200V 3.7A 8-Pin SOIC
onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
InfineonIRF7820TRPBF
Single N-Channel 200 V 78 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7820PBF
Trans MOSFET N-CH 200V 3.7A 8-Pin SOIC

Descriptions

Descriptions of onsemi FDS2672 provided by its distributors.

MOSFET N-Channel 200V 70mΩ@3.9A,10V 3.9A 2.535nF@100V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
N-Channel UltraFET Trench® MOSFET 200V, 3.9A, 70mΩ
N-Channel 200 V 70 mOhm UltraFET Trench® Mosfet - SOIC-8
Power MOSFET, N Channel, 200 V, 3.9 A, 0.07 ohm, SOIC, Surface Mount
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:3.9A; On Resistance, Rds(on):0.07ohm; Rds(on) Test Voltage, Vgs:2.9V; Threshold Voltage, Vgs Typ:20V ;RoHS Compliant: Yes
This single N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced UItraFET Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N, SO-8; Transistor Polarity:N; Max Current Id:3.9A; Max Voltage Vds:200V; On State Resistance:0.07ohm; Rds Measurement Voltage:10V; Max Voltage Vgs:20V; Power Dissipation:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:Cobalt dichloride; Avalanche Single Pulse Energy Eas:37.5mJ; Case Style:SOIC; Cont Current Id:3.9A; Max On State Resistance:0.07ohm; Max Voltage Vgs th:4V; Min Voltage Vgs th:2V; Pin Configuration:D(5,6,7,8), S(1,2,3), G(4); Power Dissipation Pd:2.5W; Pulse Current Idm:50A; Termination Type:SMD; Transistor Type:MOSFET; Typ Capacitance Ciss:1905pF; Typ Voltage Vds:200V; Typ Voltage Vgs th:2.9V; Voltage Vgs Rds on Measurement:10V; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS2672.