Vishay SI7415DN-T1-GE3

Trans MOSFET P-CH 60V 3.6A 8-Pin PowerPAK 1212 T/R / MOSFET P-CH 60V 3.6A 1212-8
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7415DN-T1-GE3.

Newark

Datasheet12 pages5 years ago
Datasheet11 pages10 years ago
Datasheet4 pages22 years ago
Datasheet11 pages11 years ago

element14 APAC

Upverter

Future Electronics

iiiC

Inventory History

3 month trend:
-25.87%

CAD Models

Download Vishay SI7415DN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.875
Stock
741,101
1,254,566
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
-
Drain to Source Voltage (Vdss)
-60 V
-60 V
Continuous Drain Current (ID)
3.6 A
3.6 A
Threshold Voltage
1 V
-3 V
Rds On Max
65 mΩ
65 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
1.5 W
Input Capacitance
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual P-Channel 60 V 0.064 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
Trans MOSFET P-CH 60V 3.2A 8-Pin PowerPAK SO EP T/R / MOSFET P-CH 60V 3.2A PPAK SO-8
Transistor MOSFET Array Dual P-CH 60V 3.2A 8-Pin PowerPAK SO T/R
InfineonIRF7309TRPBF
Dual N/P-Channel 30 V 0.08/0.16 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7309PBF
Dual N/P-Channel 30 V 0.05/0.1 Ohm 25/25 nC HEXFET® Power Mosfet - SOIC-8
InfineonAUIRF7309QTR
Automotive Q101 30V Dual N and P-Channel HEXFET Power MOSFET in a SO-8 Package, SO8, RoHS

Descriptions

Descriptions of Vishay SI7415DN-T1-GE3 provided by its distributors.

Trans MOSFET P-CH 60V 3.6A 8-Pin PowerPAK 1212 T/R / MOSFET P-CH 60V 3.6A 1212-8
Power Field-Effect Transistor, 3.6A I(D), 60V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
IC INTERFACE SPECIALIZED 14SOIC
P-CH -60V -5,7A 54mOhm PPAK1212-8
Mosfet, P Channel, 60V, 3.6A, Ppak So8; Channel Type:P Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:3.6A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1V Rohs Compliant: No |Vishay SI7415DN-T1-GE3.
MOSFET, P CH, 60V, 3.6A, PPAK SO8; Transistor Polarity:P Channel; Drain Source Voltage Vds:-60V; On Resistance Rds(on):54mohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:1.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:1212; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-3.6A; Power Dissipation Pd:1.5W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7415DN-T1-GE3.
  • SI7415DNT1GE3