Infineon IRF7309PBF

Dual N/P-Channel 30 V 0.05/0.1 Ohm 25/25 nC HEXFET® Power Mosfet - SOIC-8
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7309PBF.

element14 APAC

Datasheet11 pages19 years ago

IHS

Newark

element14

iiiC

CAD Models

Download Infineon IRF7309PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7309TRPBF
Dual N/P-Channel 30 V 0.08/0.16 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8
Power MOSFET, N Channel + Schottky, 30 V, 5.7 A, 0.034 ohm, SOIC, Surface Mount
InfineonIRF9952TRPBF
MOSFET N/P-CH 30V 8-SOIC / Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R
InfineonIRF7306PBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.1Ohm;ID -3.6A;SO-8;PD 2W;VGS +/-20V
onsemiSI4532DY
Dual N & P-Channel 30 V 65 mOhm Surface Mount Field Effect Transistor - SOIC-8
onsemiFDS6961A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 3.5A, 90mΩ

Descriptions

Descriptions of Infineon IRF7309PBF provided by its distributors.

Dual N/P-Channel 30 V 0.05/0.1 Ohm 25/25 nC HEXFET® Power Mosfet - SOIC-8
30V Dual N- and P- Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Trans MOSFET N/P-CH 30V 4A/3A 8-Pin SOIC
MOSFET Operating temperature: -55...150 °C Housing type: SOIC-8 Polarity: N/P Variants: Enhancement mode Power dissipation: 1.4 W
Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N/P Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:4.7A; On Resistance, Rds(on):50mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, DUAL, NP, LOGIC, SO-8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:30V; On Resistance Rds(on):50mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:1.4W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (18-Jun-2012); Cont Current Id N Channel 2:4A; Cont Current Id P Channel:3A; Current Id Max:4.7A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:2; On State Resistance N Channel Max:50mohm; On State Resistance P Channel Max:100mohm; Package / Case:SOIC; Pin Configuration:c; Pin Format:1 S1; 2 G1; 3 S2; 4 G2; 5 D2; 6 D2; 7 D1; 8 D1; Power Dissipation P Channel 2:1.4W; Power Dissipation Pd:1.4W; Power Dissipation Pd:1.4W; Pulse Current Idm:16A; Pulse Current Idm N Channel 2:16A; Pulse Current Idm P Channel:12A

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7309 PBF
  • IRF7309PBF.
  • SP001564864