Vishay SI7415DN-T1-E3

Single P-Channel 60 V 0.065 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7415DN-T1-E3.

IHS

Datasheet11 pages11 years ago

Farnell

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-39.65%

CAD Models

Download Vishay SI7415DN-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.91
Stock
1,336,561
700,356
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOIC
Drain to Source Voltage (Vdss)
-60 V
-60 V
Continuous Drain Current (ID)
3.6 A
3.6 A
Threshold Voltage
-3 V
1 V
Rds On Max
65 mΩ
65 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.5 W
3.8 W
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

60V, 4A, 50M Ohm, N-Channel Logic Level Powertrench Mosfet/Tape Reel |Onsemi FDC5661N_F085
SI7465DP-T1-E3 P-CHANNEL MOSFET TRANSISTOR, 3.2 A, 60 V, 8-PIN SOIC
Transistor MOSFET Array Dual P-CH 60V 3.2A 8-Pin PowerPAK SO T/R
MOSFET N/P-CH 60V 5.3A 8-SOIC | Siliconix / Vishay SI4559ADY-T1-E3
onsemiFDS4559
MOSFET N/P-CH 60V 4.5A/3.5A 8-SO / Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC T/R
2KW 20V 2.3V 4.1nC@ 5V 1N 60V 60m¦¸@ 10V 170mA 566pF@ 25V TSOP-6-6 , 3mm*1.5mm*1.1mm

Descriptions

Descriptions of Vishay SI7415DN-T1-E3 provided by its distributors.

Single P-Channel 60 V 0.065 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
MOSFET, POWER, P-CH, VDSS -60V, RDS(ON) 0.054OHM, ID -3.6A, POWERPAK 1212-8,PD 1.5W
MOSFET, P CH, -60V, -3.6A, POWERPAK 1212; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.6A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.054ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:1.5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7415DN-T1-E3.
  • SI7415DNT1E3