Vishay SI7190DP-T1-GE3

Trans Mosfet N-ch 250V 18.4A 8-PIN Powerpak So T/r / Mosfet N-ch 250V 18.4A Ppak SO-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7190DP-T1-GE3.

IHS

Datasheet13 pages10 years ago

element14 APAC

Newark

CAD Models

Download Vishay SI7190DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-03
LTD Date2025-05-03

Related Parts

onsemiFDS2734
N-Channel UItraFET Trench® MOSFET 250V, 3.0A, 117mΩ
InfineonIRF7492PBF
Trans MOSFET N-CH 200V 3.7A 8-Pin SOIC
Single N-Channel 200 V 0.07 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
Single N-Channel 200 V 0.08 Ohms Surface Mount Power Mosfet - SOIC-8
InfineonIRF7820TRPBF
Single N-Channel 200 V 78 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS2672
N-Channel UltraFET Trench® MOSFET 200V, 3.9A, 70mΩ

Descriptions

Descriptions of Vishay SI7190DP-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 250V 18.4A 8-Pin PowerPAK SO T/R / MOSFET N-CH 250V 18.4A PPAK SO-8
SI7190 Series N-Channel 250 V 18.4 A 118 mOhms Mosfet - PowerPak SO-8
N-CHANNEL 250-V (D-S) MOSFET Power Field-Effect Transistor, 4.4A I(D), 250V, 0.118ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity:n Channel; Drain Source Voltage Vds:250V; Continuous Drain Current Id:18.4A; On Resistance Rds(On):0.098Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V Rohs Compliant: Yes
MOSFET, N CH, 250V, 18.4A, PPAK SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:18.4A; Drain Source Voltage Vds:250V; On Resistance Rds(on):98mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:96W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:18.4A; Power Dissipation Pd:96W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7190DP-T1-GE3.
  • SI7190DPT1GE3