onsemi FDS2734

N-Channel UItraFET Trench® MOSFET 250V, 3.0A, 117mΩ
$ 1.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS2734.

Farnell

Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

ODG (Origin Data Global)

onsemi

Inventory History

3 month trend:
-34.75%

CAD Models

Download onsemi FDS2734 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

onsemiFDS2672
MOSFET N-Channel 200V 70mΩ@3.9A,10V 3.9A 2.535nF@100V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
InfineonIRF7492PBF
Trans MOSFET N-CH 200V 3.7A 8-Pin SOIC
MOSFET N-Channel 200V 70mΩ@3.9A,10V 3.9A 2.535nF@100V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
InfineonIRF7820TRPBF
Single N-Channel 200 V 78 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS2670
Single N-Channel 200 V 275 mOhm 43 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
InfineonIRF7820PBF
Trans MOSFET N-CH 200V 3.7A 8-Pin SOIC

Descriptions

Descriptions of onsemi FDS2734 provided by its distributors.

N-Channel UItraFET Trench® MOSFET 250V, 3.0A, 117mΩ
onsemi N-Channel MOSFET UltraFET, Vds=250V 3A SOIC SMD 8-Pin
This single N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced UItraFET Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:250V; Continuous Drain Current, Id:3A; On Resistance, Rds(on):0.117ohm; Rds(on) Test Voltage, Vgs:3V; Threshold Voltage, Vgs Typ:20V ;RoHS Compliant: Yes
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:3A; Drain Source Voltage Vds:250V; On Resistance Rds(on):117mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:12.5mJ; Capacitance Ciss Typ:1960pF; Current Id Max:3A; On State Resistance Max:117mohm; Package / Case:SOIC; Pin Configuration:D(5,6,7,8), S(1,2,3), G(4); Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:50A; Termination Type:SMD; Voltage Vds Typ:250V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd