Infineon IRF7492PBF

Trans MOSFET N-CH 200V 3.7A 8-Pin SOIC
$ 0.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7492PBF.

IHS

Datasheet8 pages19 years ago

Newark

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-03-12
LTD Date2013-09-12

Related Parts

onsemiFDS2672
MOSFET N-Channel 200V 70mΩ@3.9A,10V 3.9A 2.535nF@100V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
InfineonIRF7820TRPBF
Single N-Channel 200 V 78 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7820PBF
Trans MOSFET N-CH 200V 3.7A 8-Pin SOIC
onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
MOSFET N-Channel 200V 70mΩ@3.9A,10V 3.9A 2.535nF@100V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
Single N-Channel 200 V 0.08 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7492PBF provided by its distributors.

Trans MOSFET N-CH 200V 3.7A 8-Pin SOIC
200V Single N-Channel HEXFET Power MOSFET in a SO-8 package
MOSFET Operating temperature: -55...150 °C Housing type: SO-8 Polarity: N Power dissipation: 2.5 W
MOSFET, 200V, 3.7A, 79 MOHM, 39 NC QG, SO-8
N-Ch MOSFET 2.5W(Ta) 20V 2.5V@250µA 59nC@10V 200V 79mΩ@2.2A,10V 3.7A 1.82nF@25V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
N-Ch 200V 3,7A 2,5W 0,079R SO8
Power Field-Effect Transistor, 3.7A I(D), 200V, 0.079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:3.7A; Drain Source Voltage Vds:200V; On Resistance Rds(on):79mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:3.7A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:30A; SMD Marking:F7492; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA