Vishay SI7148DP-T1-E3

Single N-Channel 75 V 0.011 Ohm Surface Mount Power Mosfet - PowerPAK-SO-8
$ 1.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7148DP-T1-E3.

Newark

Datasheet14 pages11 years ago
Datasheet14 pages10 years ago
Datasheet14 pages11 years ago

Farnell

iiiC

element14 APAC

Inventory History

3 month trend:
-27.11%

CAD Models

Download Vishay SI7148DP-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single N-Channel 80 V 0.017 Ohm Surface Mount Power MosFet - PowerPAK-SO-8
VISHAY SQD30N05-20L -GE3 MOSFET Transistor, N Channel, 30 A, 55 V, 0.016 ohm, 10 V, 2 V
Power MOSFET, N Channel, 55 V, 30 A, 0.035 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 60V 29A 3-Pin(2+Tab) DPAK T/R / OptiMOS® Power-Transistor
onsemiFDD5690
N-Channel PowerTrench® MOSFET, 60V, 30A, 27mΩ
STMicroelectronicsSTD30NF06LT4
N-Channel 60V - 0.022Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Vishay SI7148DP-T1-E3 provided by its distributors.

Single N-Channel 75 V 0.011 Ohm Surface Mount Power Mosfet - PowerPAK-SO-8
N Channel Mosfet, 75V, 28A, Soic, Full Reel; Transistor Polarity:n Channel; Drain Source Voltage Vds:75V; Continuous Drain Current Id:28A; On Resistance Rds(On):0.011Ohm; Transistor Mounting:surface Mount; Threshold Voltage Vgs:2V Rohs Compliant: No
MOSFET, N,; Transistor Type:MOSFET; On State Resistance:0.011ohm; Transistor Case Style:PowerPAK; Case Style:PowerPAK; Cont Current Id:28A; Max Junction Temperature Tj:150°C; Max Voltage Vgs th:2.5V; Min Voltage Vgs th:1.5V; Power Dissipation Pd:96W; Rise Time:255ns; Termination Type:SMD; Transistor Polarity:N; Typ Voltage Vds:75V; Typ Voltage Vgs th:2V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7148DP-T1-E3.