Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD30NF06LT4

N-channel 60V - 0.022 Ohm - 35A - Dpak Stripfet(tm) II Power Mosfet
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD30NF06LT4.

Factory Futures

Datasheet10 pages24 years ago

Farnell

Upverter

Nu Horizons

iiiC

Inventory History

3 month trend:
-22.19%

CAD Models

Download STMicroelectronics STD30NF06LT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

onsemiFDD5810
TRANS MOSFET N-CH 60V 7.7A 3PIN DPAK
N-Channel PowerTrench® MOSFET 60V, 45A, 20mΩ
MOSFET N-CH 60V 29A TO252-3 N-Channel 60 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3
onsemiFDD5690
N-Channel PowerTrench® MOSFET, 60V, 30A, 27mΩ
3kW 20V 2.8V(Typ) 27nC@10V 1 N-Ch 60V 5.3mΩ@10V 2nF@30V TO-252 SMD 6.5mm × 622cm × 2.51mm
Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics STD30NF06LT4 provided by its distributors.

N-Channel 60V - 0.022Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET
Trans MOSFET N-CH 60V 35A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 35A DPAK
STD30NF06LT4 N-CHANNEL MOSFET TRANSISTOR, 35 A, 60 V, 3-PIN DPAK
Power MOSFET, N Channel, 60 V, 35 A, 0.022 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronics N-Ch MOSFET STripFET Vds=60V 35A DPAK (TO-252) SMD 3-Pin
Power Field-Effect Transistor, 35A I(D), 60V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 60V, 35A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:30V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:2.5V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:70W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:30A; Package / Case:DPAK; Power Dissipation Pd:70W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:60V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 35 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 30 / Gate-Source Voltage V = 20 / Fall Time ns = 25 / Rise Time ns = 105 / Turn-OFF Delay Time ns = 65 / Turn-ON Delay Time ns = 30 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) W = 70

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD30NF06LT4.