Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD5690

N-Channel PowerTrench® MOSFET, 60V, 30A, 27mΩ
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD5690.

Upverter

Technical Drawing1 page4 years ago

IHS

Farnell

Future Electronics

onsemi

Inventory History

3 month trend:
-0.65%

CAD Models

Download onsemi FDD5690 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFDD5810
TRANS MOSFET N-CH 60V 7.7A 3PIN DPAK
MOSFET N-CH 60V 29A TO252-3 N-Channel 60 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3
SUD23N06-31L-E3 N-channel MOSFET Transistor,23 A,60 V,3-Pin TO-252
N-Channel PowerTrench® MOSFET 60V, 45A, 20mΩ
STMicroelectronicsSTD30NF06LT4
N-Channel 60V - 0.022Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET
onsemiFDD5353
N-Channel 60 V 12.3 mOhm Surface Mount PowerTrench Mosfet TO-252-3

Descriptions

Descriptions of onsemi FDD5690 provided by its distributors.

N-Channel PowerTrench® MOSFET, 60V, 30A, 27mΩ
N-Channel 60 V 27 mOhm Surface Mount PowerTrench® Mosfet - DPAK-3
Power Field-Effect Transistor, 30A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
3.2W(Ta),50W(Tc) 20V 4V@ 250µA 32nC@ 10 V 1individualNChannel 60V 27mΩ@ 9A,10V 30A 1.11nF@25V TO-252AA SMD mount 2.52mm(height)
MOSFET, N, D-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:30A; Resistance, Rds On:0.027ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.5V; Case Style:DPAK; Termination ;RoHS Compliant: Yes
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD5690.