Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD350N06LGBTMA1

MOSFET N-CH 60V 29A TO252-3 N-Channel 60 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3
$ 0.309
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD350N06LGBTMA1.

Newark

Datasheet9 pages15 years ago

iiiC

Inventory History

3 month trend:
-62.77%

CAD Models

Download Infineon IPD350N06LGBTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-20
Lifecycle StatusEOL (Last Updated: 3 months ago)

Related Parts

SUD23N06-31L-E3 N-channel MOSFET Transistor,23 A,60 V,3-Pin TO-252
STMicroelectronicsSTD20NF06LT4
Trans MOSFET N-CH 60V 24A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 24A DPAK
InfineonSPD18P06P
Trans MOSFET P-CH 60V 18.6A 3-Pin(2+Tab) TO-252
onsemiFDD5614P
P-Channel PowerTrench® MOSFET, 60V, -15A, 100mΩ
Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount
MOSFET N-CH 60V 50A TO252-3 N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO252-3

Descriptions

Descriptions of Infineon IPD350N06LGBTMA1 provided by its distributors.

MOSFET N-CH 60V 29A TO252-3 N-Channel 60 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3
Trans MOSFET N-CH 60V 29A 3-Pin(2+Tab) DPAK T/R / OptiMOS® Power-Transistor
Transistor: N-MOSFET; unipolar; 60V; 50A; 71W; PG-TO252-3
Power MOSFET, N Channel, 60 V, 29 A, 0.027 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 29A I(D), 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 60V, 29A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 29A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.027ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6V; Power Dissipation Pd: 68W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
OptiMOS™ 60 V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger.In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD350N06L G
  • IPD350N06LG
  • IPD350N06LGBTMA1.
  • SP000443746