Vishay SI7115DN-T1-GE3

Single P-Channel 150 V 295 mOhm 42 nC 52 W SMT Mosfet - PowerPAK ChipFET
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7115DN-T1-GE3.

Upverter

Datasheet13 pages2 years ago
Technical Drawing1 page9 years ago

Newark

Farnell

iiiC

Inventory History

3 month trend:
-53.48%

CAD Models

Download Vishay SI7115DN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.983
$ 0.99
Stock
423,139
40,011
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-150 V
150 V
Continuous Drain Current (ID)
2.3 A
2.3 A
Threshold Voltage
-2 V
-
Rds On Max
295 mΩ
295 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.7 W
3.7 W
Input Capacitance
1.19 nF
1.19 nF

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5.9W(Tc) 20V 4V@ 250¦ÌA 42nC@ 10 V 1P 150V 295m¦¸@ 4A,10V 2A 1.19nF@50V SOIC-8 1.55mm
Si4455DY Series 150 V 8.9 A 0.295 Ohm Surface Mount P-Channel MOSFET - SOIC-8
InfineonIRF6216TRPBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.24Ohm;ID -2.2A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF6216PBF
Transistor MOSFET P Channel 150 Volt 2.2 Amp 8 Pin SOIC
onsemiFDT86246
N-Channel Power Trench® MOSFET 150 V, 2 A, 236 mΩ | MOSFET N-CH 150V 2A SOT-223
N-Channel 150 V 0.085 Ohm 1.5 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI7115DN-T1-GE3 provided by its distributors.

Single P-Channel 150 V 295 mOhm 42 nC 52 W SMT Mosfet - PowerPAK ChipFET
Trans MOSFET P-CH 150V 8.9A 8-Pin PowerPAK 1212 T/R / MOSFET P-CH 150V 8.9A 1212-8
MOSFET, P CH, -150V, -8.9A, POWERPAK 121
Power Field-Effect Transistor, 2.3A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET SI7115DN POWPAK8 P 0.295R -150V
3.7W(Ta),52W(Tc) 20V 4V@ 250¦ÌA 42nC@ 10 V 1P 150V 295m¦¸@ 4A,10V 8.9A 1.19nF@50V SOP-8 3.05mm*3.05mm*1.07mm
P-CH 150V 8,9A 295mOhm PPAK1218
MOSFET, P CH, -150V, -8.9A, POWERPAK; Transistor Polarity:P Channel; Continuous Drain Current Id:-8.9A; Drain Source Voltage Vds:-150V; On Resistance Rds(on):0.245ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:52W; Operating Temperature Min:-50°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7115DN-T1-GE3.