onsemi FDT86246

N-Channel Power Trench® MOSFET 150 V, 2 A, 236 mΩ | MOSFET N-CH 150V 2A SOT-223
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT86246.

Master Electronics

Datasheet8 pages4 years ago

IHS

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
+0.97%

CAD Models

Download onsemi FDT86246 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-12-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDT86244
FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3
Power MOSFET, N-Channel, A-FET, 100 V, 2.3 A, 0.2 Ω, SOT-223
Trans MOSFET N-CH 150V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 150V 2.6A SOT223
InfineonIRFL4315PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 185 Milliohms;ID 2.6A;SOT-223;PD 2.8W;-55de
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 1.6A;SOT-223;PD 1W;VGS +/-20V;-55
Trans MOSFET N-CH 100V 2.3A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi FDT86246 provided by its distributors.

N-Channel Power Trench® MOSFET 150 V, 2 A, 236 mΩ | MOSFET N-CH 150V 2A SOT-223
2.2W(Ta) 20V 4V@ 250µA 4nC@ 10 V 1individualNChannel 150V 236mΩ@ 2A,10V 2A 215pF@75V SOT-223-4 SMD mount 6.5mm*3.5mm*1.8mm
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, N CH, 150V, 2A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.194ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.1V; Power Dissipation Pd:2.2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:8A; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDT86246.