Infineon IRF7451TRPBF

Power MOSFET(Vdss=150V, Rds(on)max=0.09ohm, Id=3.6A) | MOSFET N-CH 150V 3.6A 8-SOIC
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7451TRPBF.

element14 APAC

Datasheet8 pages22 years ago

IHS

iiiC

Inventory History

3 month trend:
-30.86%

CAD Models

Download Infineon IRF7451TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.62
Stock
962,599
453,566
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SO
SO
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
3.6 A
3.6 A
Threshold Voltage
-
5.5 V
Rds On Max
90 mΩ
-
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
990 pF
990 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

InfineonIRF7205TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.07Ohm;ID -4.6A;SO-8;PD 2.5W;VGS +/-20V
Power MOSFET, N Channel, 150 V, 2.7 A, 85 MilliOhms, NSOIC, 8 Pins, Surface Mount
Trans MOSFET N-CH 100V 4.4A 8-Pin SOIC N T/R
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs, PG-DSO-8, RoHS
InfineonIRF7450TRPBF
Single N-Channel 200 V 0.17 Ohm 39 nC HEXFET® Power Mosfet - SOIC-8
Diodes Inc.DMP3085LSD-13
Transistor MOSFET Array Dual P-CH 30V 4.9A 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRF7451TRPBF provided by its distributors.

Power MOSFET(Vdss=150V, Rds(on)max=0.09ohm, Id=3.6A) | MOSFET N-CH 150V 3.6A 8-SOIC
Power MOSFET, N Channel, 150 V, 3.6 A, 0.09 ohm, SOIC, Surface Mount
Trans MOSFET N-CH 150V 3.6A 8-Pin SOIC T/R
150V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:3.6A; On Resistance, Rds(on):90mohm; Rds(on) Test Voltage, Vgs:30V; Package/Case:8-SO; Power Dissipation, Pd:2.5W ;RoHS Compliant: Yes
Power Field-Effect Transistor, 3.6A I(D), 150V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
MOSFET, N-CH, 150V, 3.6A, SOIC; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.6A; Drain Source Voltage Vds: 150V; On Resistance Rds(on): 0.09ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5.5V; Power Dissipation Pd: 2.5W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7451
  • IRF7451TRPBF.
  • SP001554272