Technical
Continuous Drain Current (ID)2.5 A
Current Rating2.5 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance170 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time18 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance940 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Breakdown Voltage200 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance170 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max170 mΩ
Resistance170 mΩ
Rise Time3 ns
Schedule B8541290080
Turn-Off Delay Time17 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)200 V