Vishay SI4459ADY-T1-GE3

Single P-Channel 30 V 0.005 Ohm Surface Mount Power Mosfet - SOIC-8
$ 0.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4459ADY-T1-GE3.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Upverter

Farnell

Newark

Inventory History

3 month trend:
+64.73%

CAD Models

Download Vishay SI4459ADY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF9310TRPBF
Single P-Channel 30V 6.8 mOhm 58 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7832PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS6681Z
P-Channel 30 V 4.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Single N-Channel 30 V 3.9 mOhm 6.5 W Surface Mount Power Mosfet - SOIC-8
Single N-Channel 30 V 4.3 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8

Descriptions

Descriptions of Vishay SI4459ADY-T1-GE3 provided by its distributors.

Single P-Channel 30 V 0.005 Ohm Surface Mount Power Mosfet - SOIC-8
Trans MOSFET P-CH 30V 29A 8-Pin SOIC N T/R / MOSFET P-CH 30V 29A 8-SOIC
Small Signal Field-Effect Transistor, 29A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET,P CH,DIODE,30V,29A,8-SOIC; Transistor Polarity:P Channel; Drain Source Voltage Vds:-30V; On Resistance Rds(on):3900µohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:3.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-19.7A; Power Dissipation Pd:3.5W; Voltage Vgs Max:-20V
P Channel Mosfet, -30V, 29A, Soic, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:29A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Vishay SI4459ADY-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4459ADY-T1-GE3.
  • SI4459ADYT1GE3