Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF9310TRPBF

Single P-Channel 30V 6.8 mOhm 58 nC HEXFET® Power Mosfet - SOIC-8

$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9310TRPBF.

element14 APAC

Datasheet8 pages16 years ago
Datasheet9 pages16 years ago

iiiC

Inventory History

3 month trend:
+505%

CAD Models

Download Infineon IRF9310TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.08
$ 1.128
Stock
506,130
1,116,522
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
-30 V
-30 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-1.8 V
-1.8 V
Rds On Max
4.6 mΩ
4.6 mΩ
Gate to Source Voltage (Vgs)
20 V
25 V
Power Dissipation
2.5 W
1 W
Input Capacitance
5.25 nF
7.54 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-24
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-12-31
LTD Date2026-12-31

Related Parts

InfineonIRF9310PBF
Single P-Channel 30 V 6.8 mOhm 58 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8670
2.5W(Ta) 3V@ 250µA 82nC@ 10V 1individualNChannel 30V 3.7mΩ@ 21A,10V 4.04pF@15V SOIC-8 SMD mount
InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7832PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6699S
N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF9310TRPBF provided by its distributors.

Single P-Channel 30V 6.8 mOhm 58 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET P-CH 30V 20A 8-Pin SOIC N T/R
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Benefits: RoHS Compliant; P-Channel MOSFET | Target Applications: Battery Protection; Load Switch High Side; Load Switch Low Side
Power Field-Effect Transistor, 20A I(D), 30V, 0.0046ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
P CHANNEL, MOSFET, -30V, -20A, SOIC; Tra; P CHANNEL, MOSFET, -30V, -20A, SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-20A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):3.9mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.8V
P Channel, Mosfet, -30V, -20A, Soic, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:20A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:2.5W Rohs Compliant: Yes |Infineon Technologies IRF9310TRPBF
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 20 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 4.6 / Gate-Source Voltage V = 20 / Fall Time ns = 70 / Rise Time ns = 47 / Turn-OFF Delay Time ns = 65 / Turn-ON Delay Time ns = 25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9310TRPBF.
  • SP001572210