onsemi FDS6681Z

P-Channel 30 V 4.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6681Z.

IHS

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

Farnell

onsemi

Inventory History

3 month trend:
-61.46%

CAD Models

Download onsemi FDS6681Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.47
$ 1.254
Stock
804,782
385,415
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
-30 V
-30 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-1.8 V
-1.8 V
Rds On Max
4.6 mΩ
4.6 mΩ
Gate to Source Voltage (Vgs)
25 V
20 V
Power Dissipation
1 W
2.5 W
Input Capacitance
7.54 nF
5.25 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6699S
N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7832PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6681Z provided by its distributors.

P-Channel 30 V 4.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
P-Channel PowerTrench® MOSFET, 30V, -20A, 4.6mΩ
ON SEMICONDUCTOR - FDS6681Z - MOSFET Transistor, P Channel, -20 A, -30 V, 0.0038 ohm, -10 V, -1.8 V
onsemi P-Ch MOSFET PowerTrench, Vds=30V 20A SOIC-8 SMD
30 VOLT P-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 20A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
This P-channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance.This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery Packs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6681Z.