Vishay SI4346DY-T1-E3

Single N-Channel 30 V 0.023 Ohms Surface Mount Power Mosfet - SOIC-8
$ 0.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4346DY-T1-E3.

IHS

Datasheet8 pages9 years ago
Datasheet9 pages13 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiFDS8984
Transistor MOSFET Array Dual N-CH 30V 7A 8-Pin SOIC T/R
onsemiFDS8978
N-Channel 30 V 18 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6990A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 7.5A, 18mΩ
Diodes Inc.DMG4800LSD-13
DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8
InfineonIRF9389TRPBF
MOSFET, 30V, N+P, 27 m and -64 m , 6.8A and -4.6A, SO-8, TAPE & REEL
Dual N-Channel 30 V 0.022 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4346DY-T1-E3 provided by its distributors.

Single N-Channel 30 V 0.023 Ohms Surface Mount Power Mosfet - SOIC-8
Trans MOSFET N-CH 30V 5.9A 8-Pin SOIC N T/R
N-CHANNEL 30-V (D-S) MOSFET Small Signal Field-Effect Transistor, 5.9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET,N CH,30V,5.9A,8-SOIC; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; On Resistance Rds(on):19mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1.31W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; Current Id Max:5.9A; Power Dissipation Pd:1.31W; Voltage Vgs Max:12V
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:5.9A; On Resistance Rds(On):0.019Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Product Range:-Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4346DY-T1-E3.
  • SI4346DYT1E3