onsemi FDS8984

Transistor MOSFET Array Dual N-CH 30V 7A 8-Pin SOIC T/R
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8984.

element14 APAC

Datasheet6 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
+94.27%

CAD Models

Download onsemi FDS8984 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.514
Stock
1,043,396
747,216
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
7 A
6.9 A
Threshold Voltage
1.7 V
-
Rds On Max
23 mΩ
20 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.6 W
2 W
Input Capacitance
635 pF
725 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDS8884
onsemi N-Channel Enhancement MOSFET PowerTrench Series Vds=30V 8.5A SOIC Package SMD 8-Pin
onsemiFDS6990AS
Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R
onsemiFDS6986AS
Transistor MOSFET Array Dual N-CH 30V 6.5A/7.9A 8-Pin SOIC T/R
Diodes Inc.DMG4800LSD-13
DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8
InfineonBSO119N03S
Trans MOSFET N-CH 30V 9A 8-Pin DSO
Single N-Channel 30 V 0.023 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS8984 provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 7A 8-Pin SOIC T/R
Avnet Japan
N-Channel 30 V 23 mOhm SMT PowerTrench Mosfet - SOIC-8
N-Channel PowerTrench® MOSFET 30V, 7A, 23mΩ
onsemi N-Ch Enhancement MOSFET Vds=30V 7A SOIC SMD 8-Pin
Power Field-Effect Transistor, 7A I(D), 30V, 0.023ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS8984.