onsemi FDS8978

N-Channel 30 V 18 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
$ 0.403
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8978.

Upverter

Datasheet15 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Future Electronics

onsemi

Newark

Inventory History

3 month trend:
-96.71%

CAD Models

Download onsemi FDS8978 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-25
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

onsemiFDS6990A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 7.5A, 18mΩ
onsemiFDS6910
Dual N-Channel 30 V 13 mOhm Logic Level PowerTrench Mosfet- SOIC-8
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Dual N-Channel 30 V 0.0195 Ohm 5 W Surface Mount Mosfet - SOIC-8
MOSFET 1.4W(Ta) 20V 3V@250µA 38nC@10V 1 N-Ch 30V 11mΩ@12A,10V 8.9A 1.58nF@15V SOIC-8 SMD 1.55mm H

Descriptions

Descriptions of onsemi FDS8978 provided by its distributors.

N-Channel 30 V 18 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
MOSFET 2N-CH 30V 7.5A 8SOIC / Trans MOSFET N-CH 30V 7.5A 8-Pin SOIC T/R
N-Channel PowerTrench® MOSFET 30V, 7.5A, 18mΩ
1.6W 20V 2.5V@ 250µA 26nC@ 10V 2individualNChannel 30V 18mΩ@ 7.5A,10V 7.5A 1.27nF@15V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET, DUAL N CH, 30V, 7.5A, SOIC-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 7.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.014ohm; Rds(on) Test; Available until stocks are exhausted
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd