Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF9389TRPBF

Mosfet 2N+2P Ch 30V 6.8A 27MΩ@10V 6.8A 4.6A 398PF@15V SOIC-8 SMD 1.75MM H
$ 0.289
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9389TRPBF.

IHS

Datasheet15 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-67.76%

CAD Models

Download Infineon IRF9389TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-18
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-12-31
LTD Date2026-12-31

Related Parts

onsemiFDS6930B
Dual N-Channel Logic Level PowerTrench® MOSFET, 30V, 5.5A, 38mΩ
onsemiFDS8958A
MOSFET N/P-CH 30V 7A/5A 8SOIC / Trans MOSFET N/P-CH 30V 7A/5A 8-Pin SOIC T/R
onsemiFDS6930A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 5.5A, 40mΩ
Single P-Channel 30 V 0.042 Ohm 5 W Surface Mount Power Mosfet - SOIC-8
InfineonBSO350N03
MOSFET 2N-CH 30V 5A 8DSO Mosfet Array 30V 5A 1.4W Surface Mount PG-DSO-8
InfineonIRF7303PBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRF9389TRPBF provided by its distributors.

MOSFET 2N+2P Ch 30V 6.8A 27mΩ@10V 6.8A 4.6A 398pF@15V SOIC-8 SMD 1.75mm H
Mosfet, N/P-Ch, 30V, 6.8A, Soic Rohs Compliant: Yes |Infineon Technologies IRF9389TRPBF
MOSFET N/P-CH 30V 6.8A/4.6A 8SO "Mosfet Array 30V 6.8A, 4.6A 2W Surface Mount 8-SO"
Trans MOSFET N/P-CH 30V 6.8A/4.6A 8-Pin SOIC N T/R
Dual N/P-Channel 30 V 27/64 mOhm 6.8/8.1 nC HEXFET® Power Mosfet - SOIC-8
30V Dual N- and P- Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 6.8A I(D), 30V, 0.027ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, DUAL N & P-CH, 30V, 6.8A, SOIC-8; Transistor Polarity: Dual N and P Channel; Continuous Drain Current Id: 6.8A; Drain Source Voltage Vds: 30V; On Resistanc; Available until stocks are exhausted Alternative available
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9389
  • SP001551666