onsemi FDS6990A

Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 7.5A, 18mΩ
$ 0.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6990A.

Upverter

Technical Drawing1 page7 years ago

Newark

element14 APAC

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS6990A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiFDS8858CZ
Trans MOSFET N/P-CH 30V 8.6A/7.3A 8-Pin SOIC T/R / MOSFET N/P-CH 30V 8.6A/7.3A 8-SO
onsemiFDS6910
Dual N-Channel 30 V 13 mOhm Logic Level PowerTrench Mosfet- SOIC-8
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
onsemiFDS6912A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 6A, 28mΩ
Diodes Inc.DMG4800LSD-13
DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6990A provided by its distributors.

Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 7.5A, 18mΩ
Trans MOSFET N-CH 30V 7.5A 8-Pin SOIC T/R / MOSFET 2N-CH 30V 7.5A 8SOIC
DUAL N-CHANNEL LOGIC LEVEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 7.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:7.5A; On Resistance, Rds(on):0.01ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:7.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):18mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 25°C:7.5A; Current Id Max:7.5A; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:20A; SMD Marking:FDS6990A; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:1.9V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V; Voltage Vgs th Min:1V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd