Vishay SI4214DDY-T1-GE3

Dual N-Channel 30 V 0.0195 Ohm 5 W Surface Mount Mosfet - SOIC-8
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4214DDY-T1-GE3.

Upverter

Datasheet9 pages6 years ago

Newark

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
+3.85%

CAD Models

Download Vishay SI4214DDY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
InfineonIRF7907PBF
MOSFET, Power;N-Ch;VDSS 30V;ID 9.1 A (Control FET), 11 A (Synchronous FET);SO-8
onsemiFDS8878
N-Channel 30 V 14 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF8513PBF
Dual N-Channel 30 V 15.5 mOhm 5.7 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8978
N-Channel 30 V 18 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4214DDY-T1-GE3 provided by its distributors.

Dual N-Channel 30 V 0.0195 Ohm 5 W Surface Mount Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 30V 8.5A 8-Pin SOIC T/R
Transistor; Transistor Polarity:Dual N Channel; Continuous Drain Current, Id:8.5A; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):0.0195ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.5V ;RoHS Compliant: Yes
MOSFET, DUAL N-CH, 30V, 8.5A, SOIC; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 8.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.016ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation Pd: 3.1W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4214DDY--T1-GE3
  • SI4214DDY-T1-GE3.
  • SI4214DDYT1GE3