Infineon IRF8313PBF

Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8313PBF.

Newark

Datasheet10 pages18 years ago

IHS

iiiC

Alternate Parts

Price @ 1000
$ 1.21
Stock
312,781
1,341,168
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
9.7 A
9.7 A
Threshold Voltage
1.8 V
1.8 V
Rds On Max
15.5 mΩ
15.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2 W
2 W
Input Capacitance
760 pF
760 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin
InfineonIRF8707PBF
IRF8707PBF N-channel MOSFET Transistor,11 A, 30 V, 8-Pin SOIC
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8513PBF
Dual N-Channel 30 V 15.5 mOhm 5.7 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS6690AS
N-Channel 30 V 19 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6690A
N-Channel Power Trench® MOSFET, Logic Level, 30V, 11A, 12.5mΩ

Descriptions

Descriptions of Infineon IRF8313PBF provided by its distributors.

Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC Tube
Power Field-Effect Transistor, 9.7A I(D), 30V, 0.0155ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Dual N Channel Mosfet, 30V, 9.7A, Soic; Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:8.1A; On Resistance Rds(On):0.0155Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V
MOSFET, DUAL N-CH 30V 9.7A SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:9.7A; Drain Source Voltage Vds:30V; On Resistance Rds(on):15.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:9.7A; Package / Case:SOIC; Power Dissipation Pd:2W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8313PBF.
  • IRF8313PBF..
  • SP001570694