Vishay SI4162DY-T1-GE3

Single N-Channel 30 V 0.0079 Ohms Surface Mount Power Mosfet - SOIC-8
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4162DY-T1-GE3.

Newark

Datasheet9 pages9 years ago
Datasheet10 pages10 years ago
Datasheet10 pages11 years ago

IHS

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+4.06%

CAD Models

Download Vishay SI4162DY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.5W(Ta),5W(Tc) 20V 2.2V@ 250¦ÌA 27nC@ 10 V 1N 30V 9.5m¦¸@ 10A,10V 17A 985pF@15V SOIC-8 1.75mm
InfineonIRF7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7821TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
N-Channel 30 V 0.024 Ohm 5 W Surface Mount Power Mosfet - SOIC-8
Single N-Channel 30 V 0.0135 Ohm 30 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4162DY-T1-GE3 provided by its distributors.

Single N-Channel 30 V 0.0079 Ohms Surface Mount Power Mosfet - SOIC-8
N-CHANNEL 30-V (D-S) MOSFET Power Field-Effect Transistor, 19.3A I(D), 30V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:19.3A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:1V; Power Dissipation:5W; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4162DY-T1-GE3.
  • SI4162DY-T1-GE3..
  • SI4162DYT1GE3