
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 70AC6498 | 85 | 3K | 3d | ||||||||
| Newark | SI2369DS-T1-GE3 | 85 | 1 | Cut Tape | ||||||||
| TME | SI2369DS-T1-GE3 | 4 | 1 | 5h | ||||||||
| TTI | SI2369DS-T1-GE3 | 0 | 6K | Tape & Reel | 9h | |||||||
| Future Electronics | SI2369DS-T1-GE3 | 0 | 3K | Tape & Reel |
Download Vishay SI2369DS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay SI2369DS-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: