Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML0030TRPBF

Transistor: N-MOSFET; unipolar; 30V; 5.3A; 27ohm; 1.3W; -55+150 deg.C; SMD; SOT23
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML0030TRPBF.

IHS

Datasheet10 pages14 years ago
Datasheet11 pages14 years ago

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-6.20%

CAD Models

Download Infineon IRLML0030TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDN537N
TRANSISTOR, SINGLE, N-CHANNEL MOSFET, 30V, 6.5A, 23 MOHM, POWERTRENCH, SSOT3
Diodes Inc.DMN3023L-7
Power MOSFET, N Channel, 30 V, 6.2 A, 0.025 ohm, SOT-23, Surface Mount
Diodes Inc.DMN3042L-7
Single N-Channel 30 V 1.4 W 20 nC Silicon Surface Mount Mosfet - SOT-23
Transistor: N-MOSFET; unipolar; 30V; 5A; 29ohm; 1.3W; -55+150 deg.C; SMD; SOT23
Diodes Inc.DMN3070SSN-7
Single N-Channel 30 V 50 mOhm 6 nC 0.78 W Silicon Surface Mount Mosfet - SOT-23
N-Channel Power MOSFET, 30V, 4A, 50mΩ

Descriptions

Descriptions of Infineon IRLML0030TRPBF provided by its distributors.

Transistor: N-MOSFET; unipolar; 30V; 5.3A; 27ohm; 1.3W; -55+150 deg.C; SMD; SOT23
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
MOSFET N-CH 30V 5.3A SOT-23-3 / Trans MOSFET N-CH 30V 5.3A 3-Pin SOT-23 T/R
Single N-Channel 30 V 40 mOhm 2.6 nC HEXFET® Power Mosfet - SOT-23
Transistor MOSFET N-Ch. 5,2A/30V SOT23 IRLML0030TRPBF
Power MOSFET, N Channel, 30 V, 5.3 A, 0.027 ohm, SOT-23, Surface Mount
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Power dissipation: 1.3 W
30V 5.3A 1.3W 27m´Î@10V5.2A 2.3V@25Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Power Field-Effect Transistor, 5.3A I(D), 30V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current, Id:5.3A; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):0.027ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1.7V ;RoHS Compliant: Yes
MOSFET, N CH, 30V, 5.3A, SOT23-3; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1.3W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:5.3A; Power Dissipation Pd:1.3W; Voltage Vgs Max:20V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML0030TRPBF
  • IRLML0030
  • IRLML0030TRPBF.
  • SP001568604